Part Details for LV8014T-MPB-E by onsemi
Overview of LV8014T-MPB-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LV8014T-MPB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2542
|
Newark | Lv8014T-Mpb-E, Ic's |Onsemi LV8014T-MPB-E Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.8400 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 2.5A, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 974 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for LV8014T-MPB-E
LV8014T-MPB-E CAD Models
LV8014T-MPB-E Part Data Attributes
|
LV8014T-MPB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8014T-MPB-E
onsemi
Forward/Reverse Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 2 TO 7V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |