Part Details for LV8044LP-MPB-H by onsemi
Overview of LV8044LP-MPB-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LV8044LP-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339836
|
RS | LV8044LP-MPB-H Motor Driver, 5 V 0.4A, 40-Pin VQLP | ON Semiconductor LV8044LP-MPB-H RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $4.8200 | RFQ |
|
Rochester Electronics | Disk Drive Motor Controller, 0.6A, BICMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 11500 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
4193818
|
Farnell | DRIVER, MOTOR, 6CH, 5.5V, 100KHZ, 40QLP RoHS: Compliant Min Qty: 2450 Lead time: 3 Weeks, 1 Days Container: Each | 11500 |
|
$2.1365 | Buy Now |
Part Details for LV8044LP-MPB-H
LV8044LP-MPB-H CAD Models
LV8044LP-MPB-H Part Data Attributes
|
LV8044LP-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8044LP-MPB-H
onsemi
6-Channel Motor Driver for Digital Still Camera, VQLP40 5x5, 0.5P, 2450-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 5 X 5 MM, HALOGEN AND LEAD FREE, VQLP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 602AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DISK DRIVE MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LV8044LP-MPB-H
This table gives cross-reference parts and alternative options found for LV8044LP-MPB-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8044LP-MPB-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8044LP | Disk Drive Motor Controller, BICMOS, 5 X 5 MM, VQLP-40 | SANYO Semiconductor Co Ltd | LV8044LP-MPB-H vs LV8044LP |
LV8044LP-TLM-E | 6-Channel Motor Driver for Digital Still Camera, VQLP40 5x5, 0.5P, 2000-REEL | onsemi | LV8044LP-MPB-H vs LV8044LP-TLM-E |
LV8044LP-MPB-E | 6-Channel Motor Driver for Digital Still Camera, VQLP40 5x5, 0.5P, 2450-JTRAY | onsemi | LV8044LP-MPB-H vs LV8044LP-MPB-E |