Part Details for LV8048CS-TE-L-H by onsemi
Overview of LV8048CS-TE-L-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8048CS-TE-L-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2549
|
Newark | Motion Control Electronic, Bicmos |Onsemi LV8048CS-TE-L-H Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.7400 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, BICMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 156000 |
|
$1.3300 / $1.5700 | Buy Now |
DISTI #
4193821
|
Farnell | MOTOR DRIVER IC, -20 TO 85DEG C RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 156000 |
|
$1.6589 | Buy Now |
Part Details for LV8048CS-TE-L-H
LV8048CS-TE-L-H CAD Models
LV8048CS-TE-L-H Part Data Attributes
|
LV8048CS-TE-L-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8048CS-TE-L-H
onsemi
6-Channel Motor Driver for Digital Still Camera, WLCSP36 2.87x2.47 / WLP36, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 36 | |
Manufacturer Package Code | 567FF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA36,6X7,16 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |