Part Details for LV8075LP-TE-L-E by onsemi
Overview of LV8075LP-TE-L-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LV8075LP-TE-L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8036
|
Newark | Motor Driver, Dc Brush, 500Ma, Qfn-16, Full Reel, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:500Ma, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:16Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi LV8075LP-TE-L-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46W0873
|
Newark | Motor Driver, Dc Brush, 500Ma, Qfn-16, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:500Ma, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:16Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Qualification:-Rohs Compliant: Yes |Onsemi LV8075LP-TE-L-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
869-1277-1-ND
|
DigiKey | IC MOTOR DRIVER 2.5V-5.5V 16VCT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40 In Stock |
|
$1.8860 / $2.2300 | Buy Now |
|
Rochester Electronics | Constant-Voltage Control 1-Channel Forward/Reverse Motor Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 155067 |
|
$0.9283 / $1.0900 | Buy Now |
DISTI #
4193825
|
Farnell | MOTOR DRIVER IC, -30 TO 85DEG C RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 4200 |
|
$1.1298 | Buy Now |
Part Details for LV8075LP-TE-L-E
LV8075LP-TE-L-E CAD Models
LV8075LP-TE-L-E Part Data Attributes
|
LV8075LP-TE-L-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8075LP-TE-L-E
onsemi
Motor Driver, Forward / Reverse, 1-Channel, Constant Voltage Control, VCT16 2.6x2.6, 0.5P, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 16 | |
Manufacturer Package Code | 601AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-N16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.10SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |