Part Details for LV8086T-TLM-H by onsemi
Overview of LV8086T-TLM-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LV8086T-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2559
|
Newark | Motor Dvr, Forward/Rev, 24Tssop |Onsemi LV8086T-TLM-H Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.4300 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 2.5A, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 154334 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for LV8086T-TLM-H
LV8086T-TLM-H CAD Models
LV8086T-TLM-H Part Data Attributes
|
LV8086T-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8086T-TLM-H
onsemi
Forward/Reverse Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LV8086T-TLM-H
This table gives cross-reference parts and alternative options found for LV8086T-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8086T-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8086T-MPB-E | Forward/Reverse Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD | onsemi | LV8086T-TLM-H vs LV8086T-MPB-E |
LV8086T | AC Motor Controller, 2.5A, BICMOS, PDSO24, 0.225 INCH, TSSOP-24 | SANYO Semiconductor Co Ltd | LV8086T-TLM-H vs LV8086T |
LV8086T | AC Motor Controller, 1.4A, BICMOS, PDSO24, 0.225 INCH, TSSOP-24 | SANYO Electric Co Ltd | LV8086T-TLM-H vs LV8086T |
LV8086T-TLM-E | Forward/Reverse Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL | onsemi | LV8086T-TLM-H vs LV8086T-TLM-E |