There are no models available for this part yet.
Overview of LV8104V-TLM-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LV8104V-TLM-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T8040
|
Newark | 3Ph Pre Sensor Close , Three Phase Pre-Driver With Hall Sensor Method (Closed Loop Speed Control)/Reel |Onsemi LV8104V-TLM-H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
LV8104V-TLM-H
|
Avnet Americas | 3-Phase Brushless Motor Predriver 44-Pin SSOP - Tape and Reel (Alt: LV8104V-TLM-H) RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3078 Partner Stock |
|
RFQ | ||
Rochester Electronics | LV8104 - Motor Predriver, Brushless, 3-Phase RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 3078 |
|
$1.9800 / $2.3300 | Buy Now |
CAD Models for LV8104V-TLM-H by onsemi
Part Data Attributes for LV8104V-TLM-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.275 INCH, SSOP-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
565AW
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e6
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
0.015 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP44,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Current-Max (Isup)
|
8.2 mA
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
16 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.6 mm
|
Related Parts for LV8104V-TLM-H
-
LV8068V-MPB-HMotion Control Electronics
-
LV5061V-TLM-HSwitching Regulator or Controllers
-
LV8094CT-TE-L-HOther Analog ICs
-
LTC1865LACS8Analog to Digital Converters
-
LP3872ESX-3.3Linear Regulator ICs
-
LTC7541AKSWDigital to Analog Converters
-
LV5216CS-TE-L-EDisplay Drivers
-
ELXZ500ETD221MJ20SFixed Capacitors
-
LV4991TH-TLM-EAudio/Video Amplifiers