Part Details for LV8105W-TLM-E by onsemi
Overview of LV8105W-TLM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LV8105W-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8041
|
Newark | Motor Driver, -20 To 80Deg C, Motor Type:Three Phase Brushless Motor, No. Of Outputs:3Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Sqfp, No. Of Pins:48Pins, Supply Voltage Min:16V, Supply Voltage Max:28V Rohs Compliant: Yes |Onsemi LV8105W-TLM-E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.4200 | Buy Now |
DISTI #
LV8105W-TLM-E
|
Avnet Americas | 3-Phase Brushless Motor Predriver 48-Pin SQFP - Tape and Reel (Alt: LV8105W-TLM-E) RoHS: Compliant Min Qty: 265 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 142000 Partner Stock |
|
$1.1729 / $1.3999 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 0.02A, BICMOS, PQFP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 142000 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for LV8105W-TLM-E
LV8105W-TLM-E CAD Models
LV8105W-TLM-E Part Data Attributes
|
LV8105W-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8105W-TLM-E
onsemi
Three-Phase Brushless Motor Predriver for Variable Speed Control Tape and Reel, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 7 X 7 MM, LEAD FREE, SQFP-48 | |
Manufacturer Package Code | 131AJ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 8.8 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |