Part Details for LV8133JA-AH by onsemi
Overview of LV8133JA-AH by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8133JA-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W6756
|
Newark | 3Ph Pre Sensor Open , Three Phase Pre-Driver With Hall Sensor Method (Open Loop Speed Control)/Reel |Onsemi LV8133JA-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | MOTOR PRE-DRIVER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 334294 |
|
$1.4700 / $1.7200 | Buy Now |
Part Details for LV8133JA-AH
LV8133JA-AH CAD Models
LV8133JA-AH Part Data Attributes
|
LV8133JA-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8133JA-AH
onsemi
Sine Wave PWM Drive, Pre Driver IC Bi-CMOS IC for Brushless Motor Drive Sine Wave PWM Drive, Pre Driver IC Bi-CMOS IC for Brushless Motor Drive, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-30 | |
Manufacturer Package Code | 565AZ | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e6 | |
Length | 8.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |