Part Details for LV8324CGR2G by onsemi
Overview of LV8324CGR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LV8324CGR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9987
|
Newark | 1Ph Drv Sensor Open , Single Phase Driver With Hall Sensor Method (Open Loop Speed Control)/Reel |Onsemi LV8324CGR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
91AH7795
|
Newark | 1Ph Drv Sensor Open , Single Phase Driver With Hall Sensor Method (Open Loop Speed Control)/Reel |Onsemi LV8324CGR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.1700 | Buy Now |
DISTI #
488-LV8324CGR2GCT-ND
|
DigiKey | IC BLDC MOTOR DRIVER 14TSSOP Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1038 / $2.6000 | Buy Now |
DISTI #
863-LV8324CGR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 1PH DRV SENSOR OPEN , SINGLE PHASE DRIVER WITH HALL SENSOR METHOD (OPEN LOOP SPEED CONTROL) RoHS: Compliant | 0 |
|
$1.1000 / $1.1400 | Order Now |
|
Rochester Electronics | LV8324C - 24 V Single-Phase BLDC Motor Driver RoHS: Compliant Status: Active Min Qty: 1 | 985 |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
3608511
|
Farnell | MOTOR DRIVER, -40 TO 105DEG C RoHS: Compliant Min Qty: 2500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.0931 | Buy Now |
Part Details for LV8324CGR2G
LV8324CGR2G CAD Models
LV8324CGR2G Part Data Attributes
|
LV8324CGR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8324CGR2G
onsemi
24 V Single-Phase BLDC Motor Driver, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-27 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |