Part Details for LV8413GP-TE-L-H by onsemi
Overview of LV8413GP-TE-L-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8413GP-TE-L-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8048
|
Newark | Motor Driver, Stepper/Brush Dc, 400Ma, Qfn-16, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:400Ma, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:16Pins, Supply Voltage Min:2.5V, Qualification:- Rohs Compliant: Yes |Onsemi LV8413GP-TE-L-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.3500 | Buy Now |
DISTI #
46W0880
|
Newark | Motor Driver, Stepper/Brush Dc, 400Ma, Qfn-16, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:400Ma, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:16Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi LV8413GP-TE-L-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
|
Bristol Electronics | 638 |
|
RFQ | ||
|
Quest Components | 510 |
|
$1.3860 / $3.3600 | Buy Now | |
|
Rochester Electronics | H-Bridge Into Two-Channel Motor Driver IC For Dsc, And Cell Phone Camera Modules RoHS: Compliant Status: Active Min Qty: 1 | 14016 |
|
$1.0400 / $1.2300 | Buy Now |
DISTI #
1901624
|
Farnell | MOTOR H-BRIDGE DVR, 2CH, VCT16 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.0590 / $2.2368 | Buy Now |
Part Details for LV8413GP-TE-L-H
LV8413GP-TE-L-H CAD Models
LV8413GP-TE-L-H Part Data Attributes
|
LV8413GP-TE-L-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8413GP-TE-L-H
onsemi
Motor Driver, H-Bridge x 2-Channel, for DSC and Phone Camera, VCT16 2.6x2.6, 0.5P, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 16 | |
Manufacturer Package Code | 601AA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-PQCC-N16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.10SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |