Part Details for LV8713T-MPB-H by onsemi
Overview of LV8713T-MPB-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LV8713T-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2599
|
Newark | Driver, Motor, 16V, Pwm, Cc, 24Tssop |Onsemi LV8713T-MPB-H RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4700 | Buy Now |
DISTI #
LV8713T-MPB-H
|
Avnet Americas | Stepping Motor Driver 24-Pin TSSOP - Ammo Pack (Alt: LV8713T-MPB-H) RoHS: Compliant Min Qty: 164 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 296 Partner Stock |
|
$1.8972 / $2.2644 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 296 |
|
$1.9000 / $2.2300 | Buy Now |
Part Details for LV8713T-MPB-H
LV8713T-MPB-H CAD Models
LV8713T-MPB-H Part Data Attributes
|
LV8713T-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8713T-MPB-H
onsemi
Stepping Motor Driver, PWM, Constant Current Control, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.7 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |