Part Details for LV8713T-TLM-H by onsemi
Overview of LV8713T-TLM-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LV8713T-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0889
|
Newark | Motor Driver, Stepper, 800Ma, Tssop-24, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:-, Ic Case/Package:Tssop, No. Of Pins:24Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi LV8713T-TLM-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 | Buy Now |
DISTI #
52T8058
|
Newark | Motor Driver, Stepper, 800Ma, Tssop-24, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:-, Ic Case/Package:Tssop, No. Of Pins:24Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi LV8713T-TLM-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1875 |
|
RFQ | ||
|
Quest Components | 1500 |
|
$1.0356 / $2.7616 | Buy Now | |
|
Chip1Cloud | IC MTR DRV BIPLR 2.7-5.5V 24SSOP | 7100 |
|
RFQ | |
DISTI #
1901629
|
element14 Asia-Pacific | STEPPING MOTOR DVR, 24TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0759 / $3.7984 | Buy Now |
DISTI #
1901629
|
Farnell | STEPPING MOTOR DVR, 24TSSOP RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.0824 | Buy Now |
Part Details for LV8713T-TLM-H
LV8713T-TLM-H CAD Models
LV8713T-TLM-H Part Data Attributes
|
LV8713T-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8713T-TLM-H
onsemi
Stepping Motor Driver, PWM, Constant Current Control, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 24 | |
Manufacturer Package Code | 948BA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.7 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |