There are no models available for this part yet.
Overview of LV8735V-TLM-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LV8735V-TLM-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LV8735V-TLM-H
|
Avnet Americas | Stepping Motor Driver 44-Pin SSOP-K EP T/R - Tape and Reel (Alt: LV8735V-TLM-H) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22294 Partner Stock |
|
$1.9344 / $2.3088 | Buy Now | |
Bristol Electronics | 1989 |
|
RFQ | ||||
Quest Components | 1591 |
|
$2.3160 / $4.6320 | Buy Now | |||
Rochester Electronics | Stepper Motor Driver, PWM, Constant Current Control RoHS: Compliant Status: Obsolete Min Qty: 1 | 22294 |
|
$1.9300 / $2.2700 | Buy Now | ||
DISTI #
C1S541900608870
|
Chip1Stop | Stepper Motor Driver 44-Pin SSOP-K EP T/R RoHS: Compliant | 1782 |
|
$2.7600 / $7.5500 | Buy Now |
CAD Models for LV8735V-TLM-H by onsemi
Part Data Attributes for LV8735V-TLM-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.275 INCH, SSOP-44
|
Pin Count
|
44
|
Manufacturer Package Code
|
940AF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e6
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSSOP
|
Package Equivalence Code
|
SSOP44,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
32 V
|
Supply Voltage-Min (Vsup)
|
9 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
YES
|
Technology
|
BCDMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.6 mm
|
Alternate Parts for LV8735V-TLM-H
This table gives cross-reference parts and alternative options found for LV8735V-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8735V-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8735V | Stepper Motor Controller, 1.5A, BICMOS, PDSO44, 0.275 INCH, SSOP-44 | SANYO Semiconductor Co Ltd | LV8735V-TLM-H vs LV8735V |
LV8735V-MPB-H | Stepper Motor Driver, PWM, Constant Current Control, SSOP44K (275mil) Exposed Pad, 30-FNFLD | onsemi | LV8735V-TLM-H vs LV8735V-MPB-H |
Related Parts for LV8735V-TLM-H
-
LV8011V-TLM-EMotion Control Electronics
-
TPS82130SILTSwitching Regulator or Controllers
-
LTC4068EDD-4.2Power Management Circuits
-
LX8384A-33CDDLinear Regulator ICs
-
MBR2535CTLGRectifier Diodes
-
LC75106V-TLM-HOther Consumer ICs
-
MC74VHC00DTR2GGates
-
LTV-217-TP1-B-GOptocoupler
-
LW010BK81Power Supply Modules