Part Details for LV8736V-TLM-H by onsemi
Overview of LV8736V-TLM-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8736V-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8063
|
Newark | Motor Driver, Stepper, 1A, Ssop-44, Full Reel, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Ssop, No. Of Pins:44Pins, Supply Voltage Min:9V, Supply Voltage Max:32V Rohs Compliant: Yes |Onsemi LV8736V-TLM-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6500 | Buy Now |
DISTI #
46W0894
|
Newark | Motor Driver, Stepper, 1A, Ssop-44, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Ssop, No. Of Pins:44Pins, Supply Voltage Min:9V, Supply Voltage Max:32V, Product Range:- Rohs Compliant: Yes |Onsemi LV8736V-TLM-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
Part Details for LV8736V-TLM-H
LV8736V-TLM-H CAD Models
LV8736V-TLM-H Part Data Attributes
|
LV8736V-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8736V-TLM-H
onsemi
Stepper Motor Driver, PWM, Constant Current Control, SSOP44K (275mil) Exposed Pad, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 0.275 INCH, HALOGEN AND LEAD FREE, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 940AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e6 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP44,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |
Alternate Parts for LV8736V-TLM-H
This table gives cross-reference parts and alternative options found for LV8736V-TLM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8736V-TLM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8736V-TLM-H | Stepper Motor Controller, 1.5A, PDSO44, SSOP-44 | SANYO Semiconductor Co Ltd | LV8736V-TLM-H vs LV8736V-TLM-H |