-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, H-Bridge, Forward / Reverse, TSSOP20 4.4x6.5 / TSSOP20J (225 mil), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0898
|
Newark | Motor Driver, Stepper, 3A, Tssop-20, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:-, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Onsemi LV8760T-TLM-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9500 | Buy Now |
DISTI #
52T8069
|
Newark | Motor Driver, Stepper, 3A, Tssop-20, Full Reel, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:-, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi LV8760T-TLM-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER 3V-5.5V 20TSSOP | 2000 |
|
$1.4183 / $2.3015 | Buy Now |
DISTI #
1924920
|
Farnell | MOT DRV, FOR/REV, H-BRIDGE, TSSOP20J RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.8945 / $2.5845 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 20TSSOP | 20000 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LV8760T-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8760T-TLM-E
onsemi
Motor Driver, H-Bridge, Forward / Reverse, TSSOP20 4.4x6.5 / TSSOP20J (225 mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 948AZ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |