-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motor Driver, Sensor Less, Brushless, 3-Phase, SSOP20J (225mil), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2622
|
Newark | Driver, Fan Motor, 3Ph, 15V, 20Ssop |Onsemi LV8804FV-TRM-H Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.9700 | Buy Now |
|
Rochester Electronics | Motor Driver, Sensor Less, Brushless, 3-Phase RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$1.2100 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LV8804FV-TRM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8804FV-TRM-H
onsemi
Motor Driver, Sensor Less, Brushless, 3-Phase, SSOP20J (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 565AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LV8804FV-TRM-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8804FV-TRM-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8804FV | AC Motor Controller, 1.2A, BICMOS, PDSO20, 0.225 INCH, SSOP-20 | SANYO Semiconductor Co Ltd | LV8804FV-TRM-H vs LV8804FV |
LV8804FV-MPB-H | Motor Driver, Sensor Less, Brushless, 3-Phase, 90-FNFLD | onsemi | LV8804FV-TRM-H vs LV8804FV-MPB-H |
LV8804FV | AC MOTOR CONTROLLER | onsemi | LV8804FV-TRM-H vs LV8804FV |