Part Details for LV88562JA-AH by onsemi
Overview of LV88562JA-AH by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV88562JA-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1954
|
Newark | Motor Driver, -40 To 105 Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:50Ma, Output Voltage:16V, Driver Case Style:Ssop, No. Of Pins:20Pins, Supply Voltage Min:3.9V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Onsemi LV88562JA-AH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $2.1800 | Buy Now |
DISTI #
79AH3776
|
Newark | 1Ph Pre Sensor Close , Si Rohs Compliant: Yes |Onsemi LV88562JA-AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2156-LV88562JA-AH-488-ND
|
DigiKey | MOTOR DRIVER, SINGLE-PHASE, PWM, Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.1200 | Buy Now |
DISTI #
LV88562JA-AH
|
Avnet Americas | Motor Driver Single-Phase PWM Full-Wave 24V/48V BLDC Motor 20-Pin SSOP-J T/R - Tape and Reel (Alt: LV88562JA-AH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000 |
|
RFQ | |
DISTI #
LV88562JA-AH
|
Avnet Americas | Motor Driver Single-Phase PWM Full-Wave 24V/48V BLDC Motor 20-Pin SSOP-J T/R - Tape and Reel (Alt: LV88562JA-AH) RoHS: Compliant Min Qty: 747 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.8308 / $0.9916 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.1526 / $3.0736 | Buy Now | |
|
Rochester Electronics | LV88562 - Motor Driver, Single-Phase, PWM, Full-Wave, BLDC for 24V/48V fan RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 6000 |
|
$0.9631 / $1.1300 | Buy Now |
DISTI #
LV88562JA-AH
|
Avnet Americas | Motor Driver Single-Phase PWM Full-Wave 24V/48V BLDC Motor 20-Pin SSOP-J T/R - Tape and Reel (Alt: LV88562JA-AH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000 |
|
RFQ | |
DISTI #
LV88562JA-AH
|
Avnet Americas | Motor Driver Single-Phase PWM Full-Wave 24V/48V BLDC Motor 20-Pin SSOP-J T/R - Tape and Reel (Alt: LV88562JA-AH) RoHS: Compliant Min Qty: 747 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.8308 / $0.9916 | Buy Now |
Part Details for LV88562JA-AH
LV88562JA-AH CAD Models
LV88562JA-AH Part Data Attributes:
|
LV88562JA-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV88562JA-AH
onsemi
Motor Driver, Single-Phase, PWM, Full-Wave, BLDC for 24V/48V fan, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 565AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |