-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensorless Three-Phase Brushless DC Motor Controller and Predriver, Automotive, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7643
|
Newark | Motor Driver, -40 To 150Deg C Rohs Compliant: Yes |Onsemi LV8907UWR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.5000 / $20.2700 | Buy Now |
DISTI #
81Y3661
|
Newark | Pre Motor Driver/ Reel Rohs Compliant: Yes |Onsemi LV8907UWR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 | Buy Now |
DISTI #
488-LV8907UWR2GCT-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-20V 48SQFP Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2365 In Stock |
|
$12.5000 / $19.4900 | Buy Now |
DISTI #
LV8907UWR2G
|
Avnet Americas | Brushless DC Motor Controller 5.5V to 20V 48-Pin SQFP T/R - Tape and Reel (Alt: LV8907UWR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$13.4000 / $15.0000 | Buy Now |
DISTI #
863-LV8907UWR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PRE MOTOR DRIVER RoHS: Compliant | 2465 |
|
$12.3100 / $16.5100 | Buy Now |
DISTI #
V79:2366_27000060
|
Arrow Electronics | 3-Phase BLDC Motor Driver 48-Pin SQFP Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 1628 |
|
$11.9800 / $13.2200 | Buy Now |
|
Future Electronics | LV8907 Series 5.5 to 20 V 400 mA Brushless DC Motor Controller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks Container: Reel | 0Reel |
|
$14.5900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2977 |
|
RFQ | |
DISTI #
LV8907UWR2G
|
Avnet Asia | Brushless DC Motor Controller 5.5V to 20V 48-Pin SQFP T/R (Alt: LV8907UWR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days | 0 |
|
$11.7647 / $13.1579 | Buy Now |
DISTI #
LV8907UWR2G
|
Avnet Silica | Brushless DC Motor Controller 5.5V to 20V 48-Pin SQFP T/R (Alt: LV8907UWR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LV8907UWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8907UWR2G
onsemi
Sensorless Three-Phase Brushless DC Motor Controller and Predriver, Automotive, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SQFP-48 | |
Manufacturer Package Code | 131AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |