Part Details for LVD40-S132 by SMC Corporation of America
Overview of LVD40-S132 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-132XGEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 2%, Ceramic-Core, 1111, | |
1008CS-132XJEC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 5%, Ceramic-Core, 1111, | |
1008CS-132XGEC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 2%, Ceramic-Core, 1111, |
Price & Stock for LVD40-S132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75123556
|
RS | HIGH PURITY CHEMICAL VALVE, AIR OPERATED, LVD SERIES | SMC Corporation LVD40-S132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$231.4300 | RFQ |