LVF252A10-150T-N
Description: General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT

Overview of LVF252A10-150T-N by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
1008HS-150TJLB Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008HS-150TJBC Coilcraft Inc General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008
0805HS-150TGBB Coilcraft Inc OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead.

CAD Models for LVF252A10-150T-N by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LVF252A10-150T-N by Chilisin Electronics Corp

LVF252A10-150T-N
Chilisin Electronics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.81 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.02 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.49 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
30%
Want to compare parts?
  1. LVF252A10-150T-N
    Chilisin Electronics Corp
    General Purpose Inductor, 15uH, 30%, 1 Element, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LVF252A10-150T-N by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LVF252A10-150T-N by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of LVF252A10-150T-N would you like to use for your alert(s)?
  • Please alert me when LVF252A10-150T-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LVF252A10-150T-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LVF252A10-150T-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LVF252A10-150T-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LVF252A10-150T-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LVF252A10-150T-N by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: