-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1224, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LVK25R005FER by Ohmite Mfg Co is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0601
|
Newark | Current Sense Resistor, 0.005 Ohm, 2W, 1%, Resistance:0.005Ohm, Product Range:Lvk Series, Resistor Case/Package:1224 [3060 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Ohmite LVK25R005FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 523 |
|
$1.2300 | Buy Now |
DISTI #
28X3101
|
Newark | Current Sense Resistor, 0.005 Ohm, 2W, 1%, Full Reel, Resistance:0.005Ohm, Product Range:Lvk Series, Resistor Case/Package:1224 [3060 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK25R005FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8580 / $1.0900 | Buy Now |
DISTI #
45Y5512
|
Newark | Smd Current Sense Resistors, Lvk Series, 0.005 Ohm, 2 W, - 1%, 1224 [3060 Metric] Rohs Compliant: Yes |Ohmite LVK25R005FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8460 / $1.0700 | Buy Now |
DISTI #
70024671
|
RS | Resistor, Precision, Res 0.005 Ohms, Tol 1%,2W, Current Sense,4 Terminal | Ohmite LVK25R005FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 30 |
|
$1.0000 / $1.1800 | Buy Now |
|
Bristol Electronics | 688 |
|
RFQ | ||
|
Bristol Electronics | 375 |
|
RFQ | ||
DISTI #
LVK25R005FER
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6500 / $0.8900 | Buy Now |
|
Velocity Electronics | Our Stock | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK25R005FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK25R005FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 2W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1224, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1224 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |