There are no models available for this part yet.
Overview of LVO-MCL-24-F by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LVO-MCL-24-F by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-LVO-MCL-24-F-ND
|
DigiKey | 24 MM STEEL COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
186 In Stock |
|
$37.5000 | Buy Now | |
DISTI #
72621978
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE 24MM BORE STEEL COLLAR STEEL LEVER ORANGE | Ruland Manufacturing LVO-MCL-24-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6100 / $42.9300 | RFQ |