Part Details for LVO-MCL-32-AN by Ruland Manufacturing Co Inc
Overview of LVO-MCL-32-AN by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVO-MCL-32-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LVO-MCL-32-AN-ND
|
DigiKey | 32 MM ANO ALUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$72.9900 | Buy Now |
DISTI #
72622007
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE 32MM BORE ANOD. ALUMINUM COLLAR STEEL LEVER | Ruland Manufacturing LVO-MCL-32-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2200 / $72.4400 | RFQ |