Part Details for LVO-MCL-32-F by Ruland Manufacturing Co Inc
Overview of LVO-MCL-32-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVO-MCL-32-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LVO-MCL-32-F-ND
|
DigiKey | 32 MM STEEL COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
59 In Stock |
|
$41.7800 | Buy Now |
DISTI #
72622008
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE 32MM BORE STEEL COLLAR STEEL LEVER ORANGE | Ruland Manufacturing LVO-MCL-32-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7600 / $46.1900 | RFQ |