Part Details for LVO-MCL-36-A by Ruland Manufacturing Co Inc
Overview of LVO-MCL-36-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4630IY-1A#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for LVO-MCL-36-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LVO-MCL-36-A-ND
|
DigiKey | 36 MM ALUMINUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$51.9000 | Buy Now |
DISTI #
72622021
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE 36MM BORE ALUMINUM COLLAR STEEL LEVER ORANGE | Ruland Manufacturing LVO-MCL-36-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2700 / $54.9600 | RFQ |