There are no models available for this part yet.
Overview of LVO-MSP-14-P by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for LVO-MSP-14-P by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-LVO-MSP-14-P-ND
|
DigiKey | 14 MM PLASTIC COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
29 In Stock |
|
$46.4300 | Buy Now | |
DISTI #
72622077
|
RS | SHAFT COLLAR WITH LEVER 2-PIECE 14MM BORE PLASTIC COLLAR STEEL LEVER ORANGE | Ruland Manufacturing LVO-MSP-14-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0800 / $49.6300 | RFQ |