There are no models available for this part yet.
Overview of LVO-OF-MCL-30-AN by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LVO-OF-MCL-30-AN by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-LVO-OF-MCL-30-AN-ND
|
DigiKey | 30 MM ANO ALUM COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$98.3300 | Buy Now | |
DISTI #
72622256
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE MOUNTABLE 30MM BORE ANOD. ALUMINUM | Ruland Manufacturing LVO-OF-MCL-30-AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4900 / $49.0000 | RFQ |