Part Details for LVO-OF-MCL-35-SS by Ruland Manufacturing Co Inc
Overview of LVO-OF-MCL-35-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVO-OF-MCL-35-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LVO-OF-MCL-35-SS-ND
|
DigiKey | 35 MM STAINLESS COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$112.2900 | Buy Now |
DISTI #
72622262
|
RS | SHAFT COLLAR WITH LEVER 1-PIECE MOUNTABLE 35MM BORE STAINLESS | Ruland Manufacturing LVO-OF-MCL-35-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4200 / $44.8000 | RFQ |