Part Details for LW-D5-220DC by Polamco Ltd
Overview of LW-D5-220DC by Polamco Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW-D5-220DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LW-D5-220DC
|
TME | Indicator: LED, recessed, white, 220VDC, Ø11mm, IP40, leads 300mm Min Qty: 1 | 0 |
|
$1.3700 / $1.7100 | RFQ |