Part Details for LW1B-A3C2-B by IDEC Corporation
Overview of LW1B-A3C2-B by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW1B-A3C2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW1B-A3C2-B-ND
|
DigiKey | 22MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.5300 | Buy Now |
DISTI #
199-LW1BA3C2B
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pushbutton Black | 0 |
|
$35.8300 / $48.2700 | Order Now |
DISTI #
71632156
|
RS | 22mm Pushbutton Black | IDEC Corporation LW1B-A3C2-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4100 / $77.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1600 / $43.8300 | Buy Now |
DISTI #
000000000003395799
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pushbutton Black Min Qty: 1 | 0 |
|
$37.6900 / $45.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.1600 / $43.8300 | Buy Now |