Part Details for LW1F-2C50-S by IDEC Corporation
Overview of LW1F-2C50-S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW1F-2C50-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B910
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW1F-2C50-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $50.1800 | Buy Now |
DISTI #
1885-LW1F-2C50-S-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7300 | Buy Now |
DISTI #
199-LW1F2C50S
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$36.6500 / $51.4400 | Order Now |
DISTI #
71651925
|
RS | 22mm Selector Switch Lighted | IDEC Corporation LW1F-2C50-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5700 / $49.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.8700 / $44.8400 | Buy Now |
DISTI #
000000000003395940
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$38.5600 / $42.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.8700 / $44.8400 | Buy Now |