There are no models available for this part yet.
Overview of LW1F-3C20M-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW1F-3C20M-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B920
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW1F-3C20M-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6000 / $75.5700 | Buy Now | |
DISTI #
1885-LW1F-3C20M-W-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.1800 | Buy Now | |
DISTI #
199-LW1F3C20MW
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$59.9600 / $76.7500 | Order Now | |
DISTI #
71651943
|
RS | 22mm Selector Switch Lighted | IDEC Corporation LW1F-3C20M-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.6500 / $64.1400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.0100 / $67.5300 | Buy Now | ||
DISTI #
000000000003395958
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$58.0800 / $64.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$51.0100 / $67.5300 | Buy Now |