Part Details for LW1L-M1C10V-R by IDEC Corporation
Overview of LW1L-M1C10V-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW1L-M1C10V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3885
|
Newark | Switch, Industrial Pushbutton, 25.8Mm, Product Range:Lw Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent, Ip Rating:Ip65 Rohs Compliant: Yes |Idec LW1L-M1C10V-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8000 / $37.3800 | Buy Now |
DISTI #
1885-LW1L-M1C10V-R-ND
|
DigiKey | ILL PB SPDT PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3200 | Buy Now |
DISTI #
199-LW1LM1C10VR
|
Mouser Electronics | Pushbutton Switches ILL PB SPDT PCB | 0 |
|
$23.2300 / $32.6300 | Order Now |
DISTI #
71652057
|
RS | ILL PB SPDT PCB | IDEC Corporation LW1L-M1C10V-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.0500 / $32.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2900 / $29.5000 | Buy Now |
DISTI #
000000000003396080
|
Sager | Pushbutton Switches ILL PB SPDT PCB Min Qty: 1 | 0 |
|
$25.3800 / $30.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2900 / $29.5000 | Buy Now |
Part Details for LW1L-M1C10V-R
LW1L-M1C10V-R CAD Models
LW1L-M1C10V-R Part Data Attributes
|
LW1L-M1C10V-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW1L-M1C10V-R
IDEC Corporation
Special Switch, SPDT, Momentary, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.354 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 16.1798 mm | |
Body Height | 35.9918 mm | |
Body Length or Diameter | 24.9936 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.213 inch | |
Termination Type | SOLDER |
Alternate Parts for LW1L-M1C10V-R
This table gives cross-reference parts and alternative options found for LW1L-M1C10V-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LW1L-M1C10V-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LW1B-M1C1V-G | Special Switch, SPDT, Momentary, 0.1A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | IDEC Corporation | LW1L-M1C10V-R vs LW1B-M1C1V-G |
LW1L-M1C10V-A | Special Switch, SPDT, Momentary, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | IDEC Corporation | LW1L-M1C10V-R vs LW1L-M1C10V-A |