Part Details for LW1L-M1C70-A by IDEC Corporation
Overview of LW1L-M1C70-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LW1L-M1C70-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0006
|
Newark | Ill Rnd Slvr 3Pdt Rohs Compliant: Yes |Idec LW1L-M1C70-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3800 / $41.9700 | Buy Now |
DISTI #
1885-LW1L-M1C70-A-ND
|
DigiKey | ILL RND SLVR 3PDT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4700 | Buy Now |
DISTI #
199-LW1LM1C70A
|
Mouser Electronics | Pushbutton Switches ILL RND SLVR 3PDT | 0 |
|
$29.2900 / $36.3700 | Order Now |
DISTI #
71652112
|
RS | ILL RND SLVR 3PDT | IDEC Corporation LW1L-M1C70-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8600 / $37.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9600 / $34.3600 | Buy Now |
DISTI #
000000000003396133
|
Sager | Pushbutton Switches ILL RND SLVR 3PDT Min Qty: 1 | 0 |
|
$29.5500 / $35.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.9600 / $34.3600 | Buy Now |
Part Details for LW1L-M1C70-A
LW1L-M1C70-A CAD Models
LW1L-M1C70-A Part Data Attributes
|
LW1L-M1C70-A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW1L-M1C70-A
IDEC Corporation
Special Switch, 3PDT, Momentary, 0.4A, 125VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | AMBER | |
Actuator Length | 0.354 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 16.1798 mm | |
Body Height | 35.9918 mm | |
Body Length or Diameter | 24.9936 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@125VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Terminal Length | 0.354 inch | |
Termination Type | SOLDER LUG |