Part Details for LW2B-M1C2M-B by IDEC Corporation
Overview of LW2B-M1C2M-B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW2B-M1C2M-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1070
|
Newark | 22Mm Pushbutton Black Rohs Compliant: Yes |Idec LW2B-M1C2M-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1200 / $47.9300 | Buy Now |
DISTI #
1885-LW2B-M1C2M-B-ND
|
DigiKey | 22MM PUSHBUTTON BLACK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6500 | Buy Now |
DISTI #
199-LW2BM1C2MB
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Black | 0 |
|
$34.2200 / $40.6400 | Order Now |
DISTI #
71652241
|
RS | 22mm Pushbutton Black | IDEC Corporation LW2B-M1C2M-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4000 / $43.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6800 / $39.2400 | Buy Now |
DISTI #
000000000003396302
|
Sager | Pushbutton Switches 22mm Pushbutton Black Min Qty: 1 | 0 |
|
$33.7500 / $40.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.6800 / $39.2400 | Buy Now |