Part Details for LW2B-M1C2M-Y by IDEC Corporation
Overview of LW2B-M1C2M-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW2B-M1C2M-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1075
|
Newark | 22Mm Pushbutton Yellow Rohs Compliant: Yes |Idec LW2B-M1C2M-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0200 / $50.3100 | Buy Now |
DISTI #
1885-LW2B-M1C2M-Y-ND
|
DigiKey | 22MM PUSHBUTTON YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3900 | Buy Now |
DISTI #
199-LW2BM1C2MY
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Yellow | 0 |
|
$45.0100 / $51.0200 | Order Now |
DISTI #
71652246
|
RS | 22mm Pushbutton Yellow | IDEC Corporation LW2B-M1C2M-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2100 / $45.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7900 / $40.3400 | Buy Now |
DISTI #
000000000003396307
|
Sager | Pushbutton Switches 22mm Pushbutton Yellow Min Qty: 1 | 0 |
|
$35.4300 / $42.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.7900 / $40.3400 | Buy Now |