There are no models available for this part yet.
Overview of LW2B-M1C7-G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
923-2M1C-70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 2-pair, 6-column, Right End Wall, Thick Sidewall. | |
926-6M1C-70H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Vertical Header, 6-pair, 6-column, Right End Wall, With Extra Ground. | |
923-3M1C-70H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 3-pair, 6-column, Right End Wall, Thick Sidewall. |
Price & Stock for LW2B-M1C7-G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C6168
|
Newark | 22Mm Pushbutton Green Rohs Compliant: Yes |Idec LW2B-M1C7-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8000 / $41.2400 | Buy Now | |
DISTI #
1885-LW2B-M1C7-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8400 | Buy Now | |
DISTI #
199-LW2BM1C7G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$31.0700 / $34.1400 | Order Now | |
DISTI #
71652268
|
RS | 22mm Pushbutton Green | IDEC Corporation LW2B-M1C7-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8300 / $32.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5000 / $33.7600 | Buy Now | ||
DISTI #
000000000003396328
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$29.0400 / $34.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$25.5000 / $33.7600 | Buy Now |