Part Details for LW2P-10-Y by IDEC Corporation
Overview of LW2P-10-Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW2P-10-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1175
|
Newark | 22Mm Pilot Light Yellow Rohs Compliant: Yes |Idec LW2P-10-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $19.9400 | Buy Now |
DISTI #
1885-LW2P-10-Y-ND
|
DigiKey | 22MM PILOT LIGHT YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8400 | Buy Now |
DISTI #
199-LW2P10Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Yellow | 0 |
|
$11.4600 / $19.6900 | Order Now |
DISTI #
71652428
|
RS | Panel Mount Indicator 22mm Pilot Light Yellow | IDEC Corporation LW2P-10-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9100 / $16.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1800 / $14.8000 | Buy Now |
DISTI #
000000000003396482
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Yellow Min Qty: 1 | 0 |
|
$12.7300 / $15.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1800 / $14.8000 | Buy Now |