Part Details for LW2P-14W by IDEC Corporation
Overview of LW2P-14W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT |
Price & Stock for LW2P-14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW2P-14W-ND
|
DigiKey | 22MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6100 | Buy Now |
DISTI #
199-LW2P14W
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light White | 0 |
|
$18.9500 / $28.1800 | Order Now |
DISTI #
71652430
|
RS | Panel Mount Indicator 22mm Pilot Light White | IDEC Corporation LW2P-14W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7600 / $26.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5100 / $23.1800 | Buy Now |
DISTI #
000000000006284361
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light White | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.5100 / $23.1800 | Buy Now |