Part Details for LW2P-1C00V-A by IDEC Corporation
Overview of LW2P-1C00V-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LW2P-1C00V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C9438
|
Newark | Lamp, Indicator, Incandescent, 25.8Mm, Amber, Lamp Base Type:-, Mounting Hole Dia:22Mm, Current Rating:-, Supply Voltage:-, Lens Shape:-, Product Range:-, Bulb Size:25.8Mm, Colour:Amber, Power Rating:1W Rohs Compliant: Yes |Idec LW2P-1C00V-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 / $25.8900 | Buy Now |
DISTI #
1885-LW2P-1C00V-A-ND
|
DigiKey | 22MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2100 | Buy Now |
DISTI #
199-LW2P1C00VA
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber | 0 |
|
$15.5900 / $24.8500 | Order Now |
DISTI #
70174654
|
RS | PILOT Light Amber SQ PCB TERM NO LAMP | IDEC Corporation LW2P-1C00V-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.2800 / $31.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2500 / $20.0200 | Buy Now |
DISTI #
000000000003396490
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Amber Min Qty: 1 | 0 |
|
$17.5800 / $21.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2500 / $20.0200 | Buy Now |