Part Details for LW2Z-1X4 by IDEC Corporation
Overview of LW2Z-1X4 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG214K11230BR | Amphenol Communications Solutions | RJMG 1X4 1G | |
RJMG214K11430ER | Amphenol Communications Solutions | RJMG 1X4 1G | |
G875H10420DEU | Amphenol Communications Solutions | 2.0pitch BMI 1X4 cable side housing |
Price & Stock for LW2Z-1X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW2Z-1X4-ND
|
DigiKey | BUZZER 6V 1.016X 1.016 SMD Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4300 | Buy Now |
DISTI #
199-LW2Z1X4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Buzzer | 5 |
|
$27.3400 / $40.6600 | Buy Now |
DISTI #
71652439
|
RS | Buzzer | IDEC Corporation LW2Z-1X4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0200 / $36.9300 | RFQ |
|
Onlinecomponents.com | Audio Buzzer 6VDC/6VAC 24VDC/24VAC 20mA 12VDC/12VAC 80dBA 1500Hz to 2500Hz Solder Tab Panel Mount RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
000000000005545383
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Buzzer Min Qty: 1 | 0 |
|
$28.7700 / $34.5200 | Buy Now |
|
Master Electronics | Audio Buzzer 6VDC/6VAC 24VDC/24VAC 20mA 12VDC/12VAC 80dBA 1500Hz to 2500Hz Solder Tab Panel Mount RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |