Part Details for LW3123-E4FB-A by NKK Switches
Overview of LW3123-E4FB-A by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW3123-E4FB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71055321
|
RS | Switch, Rocker, DPDT, ON-OFF-ON,6V Incand, Clr Act, Grn/Wht, Blk Bezel,10A,125VAC, Sldr | NKK Switches LW3123-E4FB-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7100 / $23.1100 | RFQ |
Part Details for LW3123-E4FB-A
LW3123-E4FB-A CAD Models
LW3123-E4FB-A Part Data Attributes
|
LW3123-E4FB-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LW3123-E4FB-A
NKK Switches
Power Rated Snap-in Rocker; Status: Active; Poles: DPDT; Circuits: On-Off-On; Current Rating: 10A (AC), 6A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V) - Illuminated; Actuator Cap Color: Clear (Green, White Filter/Diffuser); Actuator Marking: No Marking; illumination voltage: 6 VAC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; panel cutout dimensions: Rectangular - 32.00mm x 19.80mm; Rating: 10; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 34 deg | |
Actuator Color | CLEAR | |
Actuator Length | 0.394 inch | |
Actuator Type | ROCKER | |
Additional Feature | GREEN,WHITE FILT, BLK BEZ, | |
Body Breadth | 18.9992 mm | |
Body Length or Diameter | 29.9974 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 5A@125VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | LAMP | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |