Part Details for LW6F-21C32VY by IDEC Corporation
Overview of LW6F-21C32VY by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6F-21C32VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N6460
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-21C32VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9000 / $99.0000 | Buy Now |
DISTI #
1885-LW6F-21C32VY-ND
|
DigiKey | SWITCH SELECT 2P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.2800 | Buy Now |
DISTI #
71649890
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-21C32VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.1400 / $84.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.1300 / $82.5900 | Buy Now |
DISTI #
000000000003396982
|
Sager | Control Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.1300 / $82.5900 | Buy Now |