There are no models available for this part yet.
Overview of LW6F-21C34R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6F-21C34R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N6477
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-21C34R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2000 / $97.0100 | Buy Now | |
DISTI #
1885-LW6F-21C34R-ND
|
DigiKey | SWITCH SELECT 2P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.3000 | Buy Now | |
DISTI #
199-LW6F21C34R
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted RoHS: Compliant | 0 |
|
$76.9600 / $98.5300 | Order Now | |
DISTI #
71649907
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-21C34R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.4000 / $95.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.8200 / $86.6800 | Buy Now | ||
DISTI #
000000000003396999
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$74.5500 / $82.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$63.8200 / $86.6800 | Buy Now |
CAD Models for LW6F-21C34R by IDEC Corporation
Part Data Attributes for LW6F-21C34R by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.394 inch
|
Actuator Type
|
ROTARY
|
Additional Feature
|
STANDARDS: CCC; CE; CSA; TUV; UL
|
Body Breadth
|
28 mm
|
Body Color
|
BLUE
|
Body Height
|
43 mm
|
Body Length or Diameter
|
28 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.1A@125VAC
|
Contact Current(AC)-Max
|
0.1 A
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.00005 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Indexing Angle
|
90 deg
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
3PDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Length
|
0.354 inch
|
Termination Type
|
SOLDER
|