Part Details for LW6F-21C36VG by IDEC Corporation
Overview of LW6F-21C36VG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6F-21C36VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW6F-21C36VG-ND
|
DigiKey | SWITCH SELECT 2P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.0100 | Buy Now |
DISTI #
199-LW6F21C36VG
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$79.5700 / $99.4600 | Order Now |
DISTI #
71649934
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-21C36VG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.9000 / $109.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now |
DISTI #
000000000003397026
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$85.2100 / $94.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now |