There are no models available for this part yet.
Overview of LW6F-21C63MW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6F-21C63MW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N6559
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-21C63MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0400 / $81.8400 | Buy Now | |
DISTI #
1885-LW6F-21C63MW-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3200 | Buy Now | |
DISTI #
199-LW6F21C63MW
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$59.7700 / $83.9000 | Order Now | |
DISTI #
71649989
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-21C63MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8400 / $80.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8400 / $73.1200 | Buy Now | ||
DISTI #
000000000003397081
|
Sager | Control Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$53.8400 / $73.1200 | Buy Now |