There are no models available for this part yet.
Overview of LW6F-21C66MA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6F-21C66MA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N6591
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-21C66MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6100 / $92.8700 | Buy Now | |
DISTI #
1885-LW6F-21C66MA-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.8800 | Buy Now | |
DISTI #
199-LW6F21C66MA
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$73.6800 / $94.3300 | Order Now | |
DISTI #
71650021
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-21C66MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3100 / $78.8200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.4400 / $81.2800 | Buy Now | ||
DISTI #
000000000003397113
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$71.3600 / $79.0500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$60.4400 / $81.2800 | Buy Now |