Part Details for LW6F-2C23VS by IDEC Corporation
Overview of LW6F-2C23VS by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6F-2C23VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N6062
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-2C23VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1800 / $83.1600 | Buy Now |
DISTI #
1885-LW6F-2C23VS-ND
|
DigiKey | SWITCH SELECT 2P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4700 | Buy Now |
DISTI #
199-LW6F2C23VS
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted RoHS: Compliant | 0 |
|
$60.7400 / $85.2500 | Order Now |
DISTI #
71650156
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-2C23VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.9300 / $82.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7100 / $74.3000 | Buy Now |
DISTI #
000000000003397244
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$63.9100 / $70.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.7100 / $74.3000 | Buy Now |
Part Details for LW6F-2C23VS
LW6F-2C23VS CAD Models
LW6F-2C23VS Part Data Attributes
|
LW6F-2C23VS
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6F-2C23VS
IDEC Corporation
Rotary Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.394 inch | |
Actuator Type | ROTARY | |
Additional Feature | PANEL MOUNTABLE, STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.00005 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 12 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |