Part Details for LW6F-2C23VY by IDEC Corporation
Overview of LW6F-2C23VY by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6F-2C23VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N6064
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-2C23VY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1800 / $83.1600 | Buy Now |
DISTI #
1885-LW6F-2C23VY-ND
|
DigiKey | SWITCH SELECT 2P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4700 | Buy Now |
DISTI #
71650158
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-2C23VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.9300 / $82.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7100 / $74.3000 | Buy Now |
DISTI #
000000000003397246
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$63.9100 / $70.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.7100 / $74.3000 | Buy Now |