Part Details for LW6F-2C65MA by IDEC Corporation
Overview of LW6F-2C65MA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6F-2C65MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N6249
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-2C65MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5900 / $85.9400 | Buy Now |
DISTI #
1885-LW6F-2C65MA-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.4200 | Buy Now |
DISTI #
199-LW6F2C65MA
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$62.7700 / $88.1000 | Order Now |
DISTI #
71650343
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-2C65MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8300 / $72.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5400 / $76.7900 | Buy Now |
DISTI #
000000000003397431
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$66.0300 / $73.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.5400 / $76.7900 | Buy Now |